Part Details for M58LT128HST8ZA6F by STMicroelectronics
Overview of M58LT128HST8ZA6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LT128HST8ZA6F
M58LT128HST8ZA6F CAD Models
M58LT128HST8ZA6F Part Data Attributes
|
M58LT128HST8ZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LT128HST8ZA6F
STMicroelectronics
8MX16 FLASH 1.8V PROM, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000075 A | |
Supply Current-Max | 0.053 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58LT128HST8ZA6F
This table gives cross-reference parts and alternative options found for M58LT128HST8ZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LT128HST8ZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LT128HST8ZA6F | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs M58LT128HST8ZA6F |
M58LT128HSB8ZA6F | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs M58LT128HSB8ZA6F |
RC28F128P30B85 | Flash, 8MX16, 88ns, PBGA64, BGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs RC28F128P30B85 |
M58LT128HST8ZA6E | 8MX16 FLASH 1.8V PROM, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | STMicroelectronics | M58LT128HST8ZA6F vs M58LT128HST8ZA6E |
PC28F128P30T85 | Flash, 8MX16, 88ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | M58LT128HST8ZA6F vs PC28F128P30T85 |
M58LT128HST8ZA6 | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Micron Technology Inc | M58LT128HST8ZA6F vs M58LT128HST8ZA6 |
M58LT128HSB8ZA6F | 8MX16 FLASH 1.8V PROM, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | STMicroelectronics | M58LT128HST8ZA6F vs M58LT128HSB8ZA6F |
M58LT128HST8ZA6 | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs M58LT128HST8ZA6 |
RC28F128P30T85 | Flash, 8MX16, 88ns, PBGA64, BGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs RC28F128P30T85 |
M58LT128HSB8ZA6 | Flash, 8MX16, 85ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M58LT128HST8ZA6F vs M58LT128HSB8ZA6 |