Part Details for M58BW016DB80T3FT by STMicroelectronics
Overview of M58BW016DB80T3FT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M58BW016DB80T3FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for M58BW016DB80T3FT
M58BW016DB80T3FT CAD Models
M58BW016DB80T3FT Part Data Attributes
|
M58BW016DB80T3FT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58BW016DB80T3FT
STMicroelectronics
512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58BW016DB80T3FT
This table gives cross-reference parts and alternative options found for M58BW016DB80T3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DB80T3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW016DBXXT3T | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016DBXXT3T |
M58BW016DT80T6FT | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016DT80T6FT |
M58BW016BBXXT3T | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016BBXXT3T |
M58BW016FB80T3FF | 512KX32 FLASH 3V PROM, 80ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016FB80T3FF |
M58BW016BT80T6F | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016BT80T6F |
M58BW016BB80T6T | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016BB80T6T |
M58BW016BT80T3F | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016BT80T3F |
M58BW016BB80T3FT | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016BB80T3FT |
M58BW016FT80T3FF | 512KX32 FLASH 3V PROM, 80ns, PQFP80, ROHS COMPLIANT, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016FT80T3FF |
M58BW016FT80T3FT | 512KX32 FLASH 3V PROM, 80ns, PQFP80, PLASTIC, QFP-80 | STMicroelectronics | M58BW016DB80T3FT vs M58BW016FT80T3FT |