Memory
M58BW016DB100ZA6
Description: Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80

Overview of M58BW016DB100ZA6 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M58BW016DB100ZA6 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M58BW016DB100ZA6 by Numonyx Memory Solutions

M58BW016DB100ZA6
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
10 X 12 MM, 1 MM PITCH, LBGA-80
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B80
Length
12 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M58BW016DB100ZA6
    Numonyx Memory Solutions
    Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80
    VS

Alternate Parts for M58BW016DB100ZA6

This table gives cross-reference parts and alternative options found for M58BW016DB100ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DB100ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58BW016BB100ZA3T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016BB100ZA3T
M58BW016DB100ZA6T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA6T
M58BW016DB100ZA6FT Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA6FT
M58BW016DB100ZA3F Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA3F
M58BW016DB100ZA3 Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA3
M58BW016DB100ZA3T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA3T
Part Number Description Manufacturer Compare
M58BW016DB100ZA6FT Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA6FT
M58BW016DB100ZA3T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA3T
M58BW016DB100ZA3 Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA3
M58BW016BB100ZA3T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016BB100ZA3T
M58BW016DB100ZA6T Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 Numonyx Memory Solutions M58BW016DB100ZA6 vs M58BW016DB100ZA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M58BW016DB100ZA6 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M58BW016DB100ZA6 by Numonyx Memory Solutions

  • Please alert me when M58BW016DB100ZA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M58BW016DB100ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M58BW016DB100ZA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M58BW016DB100ZA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M58BW016DB100ZA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M58BW016DB100ZA6 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: