Part Details for M5851-000005-250PG by TE Connectivity
Results Overview of M5851-000005-250PG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M5851-000005-250PG Information
M5851-000005-250PG by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M5851-000005-250PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4311984
|
Farnell | PRESSURE TRANSMITTER, GAUGE, 0-250PSI RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 7 |
|
$365.0304 / $383.9177 | Buy Now |
DISTI #
10214064-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount - Bulk (Alt: 10214064-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$244.8089 / $261.4511 | Buy Now |
DISTI #
824-M5851000005250PG
|
Mouser Electronics | Industrial Pressure Sensors 250PSI 4-20MA PRESS XDCR W DSPLY | 7 |
|
$256.9300 / $475.9100 | Buy Now |
DISTI #
TSS10214064-00
|
Heilind Electronics | 250PSI 4-20MA PRESS TRANSDUCER 2FT CABLE, 1/4-18 NPT PRESSURE | Americas - 2 in Stock |
|
$283.6080 / $287.4406 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M5851-000005-250PG RoHS: Compliant |
8 Partner Stock |
|
$257.2400 / $745.4000 | Buy Now |
DISTI #
TSS10214064-00
|
Interstate Connecting Components | 250PSI 4-20MA PRESS TRANSDUCER 2FT CABLE, 1/4-18 NPT PRESSURE | 0 |
|
$283.6080 / $287.4406 | Buy Now |
DISTI #
000000000005716987
|
Sager | Industrial Pressure Sensors 250PSI 4-20MA PRESS XDCR W DSPLY | 0 |
|
Buy Now | |
DISTI #
10214064-00
|
Avnet Abacus | Pressure Sensor Module Gauge 0psi to 250psi Thread Mount (Alt: 10214064-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS XDCR M5851-000005-250PG RoHS: Compliant |
8 Partner Stock |
|
$257.2400 / $745.4000 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, 0-250psi G, Iout: 4-20mA, Vs 12-30V, 2ft cable, 1/4-18 NPT M port, Accur: ±0.25... more | 15 |
|
$628.0400 | Buy Now |
Part Details for M5851-000005-250PG
M5851-000005-250PG CAD Models
M5851-000005-250PG Part Data Attributes
|
M5851-000005-250PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5851-000005-250PG
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 249.835Psi Max, 4-20mA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 23.87 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 249.835 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |