-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M58-3800842R by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5929
|
Newark | Mezzanine Conn, Plug, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Plug, Pitch Spacing:0.8Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.7150 | Buy Now |
DISTI #
73AJ9267
|
Newark | Mezzanine Conn, Plug, 80Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Harwin M58-3800842R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 | Buy Now |
DISTI #
952-M58-3800842RCT-ND
|
DigiKey | CONN MALE 0.8MM SMD VERT 80POS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1566 In Stock |
|
$1.9900 / $3.7200 | Buy Now |
DISTI #
855-M58-3800842R
|
Mouser Electronics | Board to Board & Mezzanine Connectors .8MM MALE 80-WAY B2B ARCHER RoHS: Compliant | 419 |
|
$1.9900 / $2.8300 | Buy Now |
DISTI #
76069981
|
Verical | Male 0.8m Pitch Board To Board Vertical SMT Min Qty: 70 Package Multiple: 1 | Americas - 800 |
|
$1.0803 / $1.2222 | Buy Now |
DISTI #
M58-3800842R
|
TTI | Board to Board & Mezzanine Connectors .8MM MALE 80-WAY B2B ARCHER RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9300 / $1.9700 | Buy Now |
DISTI #
M58-3800842R
|
Avnet Abacus | Conn Stacking PL 80 POS 5mm Stack Height 0.8mm Solder ST SMD T/R (Alt: M58-3800842R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy