Part Details for M57993L by Mitsubishi Electric
Overview of M57993L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57993L
M57993L CAD Models
M57993L Part Data Attributes:
|
M57993L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57993L
Mitsubishi Electric
DC-DC Regulated Power Supply Module, 1 Output, SIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | SIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 380 V | |
Input Voltage-Min | 113 V | |
JESD-30 Code | R-PSIP-T20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO |