Part Details for M57788LR by Mitsubishi Electric
Overview of M57788LR by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for M57788LR
M57788LR CAD Models
M57788LR Part Data Attributes
|
M57788LR
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57788LR
Mitsubishi Electric
Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, 1 Func, Hybrid, H3R, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 29 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 430 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 13.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.8 |