Part Details for M57785H by Mitsubishi Electric
Overview of M57785H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57785H
M57785H CAD Models
M57785H Part Data Attributes
|
M57785H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57785H
Mitsubishi Electric
Narrow Band High Power Amplifier, 162MHz Min, 175MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.65"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 19 dBm | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 162 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.65"H.SPACE | |
Power Supplies | 5,7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M57785H
This table gives cross-reference parts and alternative options found for M57785H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57785H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-AV16H | RF/Microwave Amplifier, 150 MHz - 160 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | M57785H vs S-AV16H |
MHW607-2 | Narrow Band High Power Amplifier, 146MHz Min, 174MHz Max, Hybrid, | Motorola Semiconductor Products | M57785H vs MHW607-2 |
MHW607-2 | 146 MHz - 174 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57785H vs MHW607-2 |