Part Details for M57747 by Mitsubishi Electric
Overview of M57747 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M57747
M57747 CAD Models
M57747 Part Data Attributes
|
M57747
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57747
Mitsubishi Electric
Narrow Band High Power Amplifier, 144MHz Min, 148MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 148 MHz | |
Operating Frequency-Min | 144 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.0"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M57747
This table gives cross-reference parts and alternative options found for M57747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M57788H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M57747 vs M57788H |
M57788MR | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57747 vs M57788MR |
M57788UH | Narrow Band High Power Amplifier, 470MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | M57747 vs M57788UH |