Part Details for M5757/10-056 by TE Connectivity
Overview of M5757/10-056 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5757/10-056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.2100 / $327.0100 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$141.2100 / $327.0100 | Buy Now |
Part Details for M5757/10-056
M5757/10-056 CAD Models
M5757/10-056 Part Data Attributes
|
M5757/10-056
TE Connectivity
Buy Now
|
Compare Parts:
M5757/10-056
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.039A (Coil), 26.5VDC (Coil), 1033.5mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 20.32 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 32.16 mm | |
Coil Current(DC)-Max | 0.039 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1033.5 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 675 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 32.16mm x 20.32mm x 10.16mm | |
Reference Standard | MIL-DTL-5757/10 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |