Part Details for M5671 SL005 by Alpha Wire
Overview of M5671 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5671 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1322
|
Newark | Ae C&c/100 Ft |Alpha Wire M5671 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$747.9900 | Buy Now |
DISTI #
M5671SL005-ND
|
DigiKey | MULTI-PAIR 14COND 20AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9267 | Buy Now |
DISTI #
602-M5671-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$678.5700 | Order Now |
DISTI #
3250967
|
Farnell | SHLD MULTIPAIR, 7 PAIR, 0.56MM2, 30M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$690.1150 | Buy Now |