There are no models available for this part yet.
Overview of M5670 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M5670 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R7828
|
Newark | Ae C&c /1000 Ft |Alpha Wire M5670 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,991.1500 | Buy Now | |
DISTI #
M5670SL001-ND
|
DigiKey | MULTI-PAIR 10COND 20AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5284 | Buy Now | |
DISTI #
3937-M5670SL001-ND
|
DigiKey | MULTI-PAIR 10COND 20AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-M5670SL001
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 5 Pair communication cables, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$4,527.9200 | Order Now |