Part Details for M5653 SL005 by Alpha Wire
Overview of M5653 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5653 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7794
|
Newark | Ae C&c /100 Ft |Alpha Wire M5653 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$748.2100 | Buy Now |
DISTI #
M5653SL005-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7885 | Buy Now |
DISTI #
3937-M5653SL005-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M5653-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 15 Pair communication cables, Foil/Braid, 100 ft - Slate RoHS: Compliant | 0 |
|
$678.7700 | Order Now |