Part Details for M55629/6-390 by Sensata Circuit Breakers
Overview of M55629/6-390 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/6-390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71529684
|
RS | Circuit Breaker HydMag 3 pl 240VAC 20A 400 Hz aux sw | Sensata - Airpax M55629/6-390 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$875.7000 | RFQ |
DISTI #
000000000000002764
|
Sager | Circuit Breakers CIRCUIT BREAKER | 0 |
|
Buy Now |