Part Details for M55629/5-TDUDXDL by Sensata Circuit Breakers
Overview of M55629/5-TDUDXDL by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/5-TDUDXDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM55629/5-TDUDXDL
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$411.4800 / $829.5700 | Buy Now |
DISTI #
000000000006179904
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC, 5A, aux sw Min Qty: 1 | 0 |
|
$295.4200 / $1,066.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$411.4800 / $829.5700 | Buy Now |