Part Details for M55629/5-246L by Sensata Circuit Breakers
Overview of M55629/5-246L by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51246L7-5BB8 | Renesas Electronics Corporation | X36 4Q 1M MULTI-QUE | |
72T51246L6BBI8 | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q | |
72V51246L6BB8 | Renesas Electronics Corporation | X36 4Q 1M MULTI-QUE |
Price & Stock for M55629/5-246L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM55629/5-246L
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$494.6000 / $996.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$494.6000 / $996.9500 | Buy Now |