Part Details for M55629/3-437 by Sensata Technologies
Overview of M55629/3-437 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/3-437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65007477
|
Verical | Circuit Breaker Magnetic 2Pole 5A 240VAC Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$249.9900 / $268.5280 | Buy Now |
DISTI #
33654159
|
Verical | Circuit Breaker Magnetic 2Pole 5A 240VAC Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$186.7200 / $202.6100 | Buy Now |