There are no models available for this part yet.
Overview of M55629/1-424 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55629/1-424 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 50A 240VAC RoHS: Compliant |
40 In Stock |
|
$52.9400 / $197.3100 | Buy Now | ||
DISTI #
000000000001194632
|
Sager | Circuit Breakers CIRCUIT BREAKER | 0 |
|
Buy Now | ||
Master Electronics | Circuit Breaker Magnetic 1Pole 50A 240VAC RoHS: Compliant |
40 In Stock |
|
$52.9400 / $197.3100 | Buy Now |