Part Details for M55629/1-361L by Sensata Circuit Breakers
Overview of M55629/1-361L by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB36-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 45MHz Max, ROHS COMPLIANT | |
861400361LO2LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Position, Right Angle. | |
51939-361LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 8P 3ACP 4S Right Angle Header, Solder To Board |
Price & Stock for M55629/1-361L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM55629/1-361L
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.0200 / $237.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.0200 / $237.7300 | Buy Now |