There are no models available for this part yet.
Overview of M55629/1-121L by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0121L | Coilcraft Inc | General Purpose Inductor, 4.36uH, 10%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RFB0807-121L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-121L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for M55629/1-121L by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M55629/1-121L-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.5100 | Buy Now | |
DISTI #
APXM55629/1-121L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant |
3 In Stock |
|
$79.9700 / $208.2300 | Buy Now | ||
DISTI #
000000000006154781
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 13 |
|
$75.3200 / $286.8800 | Buy Now | |
Master Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant |
3 In Stock |
|
$79.9700 / $208.2300 | Buy Now |