Part Details for M55342M12B90D9T by TT Electronics Resistors
Overview of M55342M12B90D9T by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342M12B90D9T
M55342M12B90D9T CAD Models
M55342M12B90D9T Part Data Attributes
|
M55342M12B90D9T
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342M12B90D9T
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6002 mm | |
Package Style | SMT | |
Package Width | 0.7874 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342M12B90D9T
This table gives cross-reference parts and alternative options found for M55342M12B90D9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M12B90D9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M12B90D9P | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342M12B90D9T vs M55342M12B90D9P |
M55342M12B90D9M | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342M12B90D9T vs M55342M12B90D9M |
M55342M12B90D9C | Fixed Resistor, Thin Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342M12B90D9T vs M55342M12B90D9C |