Part Details for M55342M11B150ETS2T by Vishay Intertechnologies
Overview of M55342M11B150ETS2T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M11B150ETS2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M11B150ETS2T
|
Avnet Americas | Res Thick Film 0402 150K Ohm 1% 1/20W ±300ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: M55342M11B150ETS2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$10.0716 | Buy Now |
Part Details for M55342M11B150ETS2T
M55342M11B150ETS2T CAD Models
M55342M11B150ETS2T Part Data Attributes
|
M55342M11B150ETS2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M11B150ETS2T
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342M11B150ETS2T
This table gives cross-reference parts and alternative options found for M55342M11B150ETS2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M11B150ETS2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M11B150EVS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342M11B150ETS2T vs M55342M11B150EVS3 |
M55342M11B150ERWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 300ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342M11B150ETS2T vs M55342M11B150ERWB |
M55342M11B150EMST | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342M11B150ETS2T vs M55342M11B150EMST |
M55342M11B150ERS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 300ppm, 150000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342M11B150ETS2T vs M55342M11B150ERS2 |
M55342M11B150ETTPT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, -300,300ppm/Cel, 0402, | Vishay Intertechnologies | M55342M11B150ETS2T vs M55342M11B150ETTPT |
M55342M11B150ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342M11B150ETS2T vs M55342M11B150ERWB |
M55342M11B150ESST | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 150000ohm, 30V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342M11B150ETS2T vs M55342M11B150ESST |