Datasheets
M55342M10B270KP-W by: State of the Art Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP

Part Details for M55342M10B270KP-W by State of the Art Inc

Overview of M55342M10B270KP-W by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for M55342M10B270KP-W

M55342M10B270KP-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342M10B270KP-W Part Data Attributes

M55342M10B270KP-W State of the Art Inc
Buy Now Datasheet
Compare Parts:
M55342M10B270KP-W State of the Art Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description CHIP
Reach Compliance Code not_compliant
Additional Feature SEMI PRECISION
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.46 mm
Package Length 2.57 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.41 mm
Packing Method WAFFLE TRAY
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342/10
Resistance 270000 Ω
Resistor Type FIXED RESISTOR
Size Code 1010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for M55342M10B270KP-W

This table gives cross-reference parts and alternative options found for M55342M10B270KP-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M10B270KP-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342M10B270KR-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B270KP-W vs M55342M10B270KR-TR
M55342M10B270KR-W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B270KP-W vs M55342M10B270KR-W
M55342M10B270KS-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B270KP-W vs M55342M10B270KS-TR
M55342M10B270KCTN3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B270KP-W vs M55342M10B270KCTN3
M55342M10B270KM-W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B270KP-W vs M55342M10B270KM-W
M55342M10B270KMUL3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B270KP-W vs M55342M10B270KMUL3
M55342M10B270KMS23 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B270KP-W vs M55342M10B270KMS23
M55342M10B270KRS3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B270KP-W vs M55342M10B270KRS3
M55342M10B270KP-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc M55342M10B270KP-W vs M55342M10B270KP-TR
M55342M10B270KMTN2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP Vishay Intertechnologies M55342M10B270KP-W vs M55342M10B270KMTN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342M10B270KP-W by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342M10B270KP-W by State of the Art Inc

Select Manufacturer
Which Manufacturer of M55342M10B270KP-W would you like to use for your alert(s)?
  • Please alert me when M55342M10B270KP-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342M10B270KP-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342M10B270KP-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342M10B270KP-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342M10B270KP-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342M10B270KP-W by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: