Part Details for M55342M09B4K70MS2 by Vishay Intertechnologies
Results Overview of M55342M09B4K70MS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342M09B4K70MS2 Information
M55342M09B4K70MS2 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342M09B4K70MS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M09B4K70MS2
|
Avnet Americas | Res Thick Film 2512 4.7K Ohm 5% 1W ?300ppm/?C 1% Molded SMD SMD T/R - Tape and Reel (Alt: M55342M09B... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2084 / $1.5444 | Buy Now |
Part Details for M55342M09B4K70MS2
M55342M09B4K70MS2 CAD Models
M55342M09B4K70MS2 Part Data Attributes
|
M55342M09B4K70MS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M09B4K70MS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for M55342M09B4K70MS2
This table gives cross-reference parts and alternative options found for M55342M09B4K70MS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M09B4K70MS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M09B4K70PWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70PWL |
M55342M09B4K70MS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70MS3 |
M55342M09B4K70PS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,4.7K OHMS,200WV,5% +/-TOL,-300,300PPM TC,2512 CASE | M55342M09B4K70MS2 vs M55342M09B4K70PS2 |
M55342M09B4K70PS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70PS6 |
M55342M09B4K70STN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70STN |
M55342M09B4K70CTP2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70CTP2 |
M55342M09B4K70PS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70PS2 |
M55342M09B4K70MWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 4700 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | M55342M09B4K70MS2 vs M55342M09B4K70MWB |
M55342M09B4K70VSU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70VSU3 |
M55342M09B4K70VSU2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | M55342M09B4K70MS2 vs M55342M09B4K70VSU2 |