Part Details for M55342M09B100KTTNT by Vishay Intertechnologies
Overview of M55342M09B100KTTNT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M09B100KTTNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M09B100KTTNT
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 2512 Size 100K Ohm 5% 1 W ?300 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: M55342M09B100KTTNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$18.8601 | Buy Now |
Part Details for M55342M09B100KTTNT
M55342M09B100KTTNT CAD Models
M55342M09B100KTTNT Part Data Attributes
|
M55342M09B100KTTNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M09B100KTTNT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for M55342M09B100KTTNT
This table gives cross-reference parts and alternative options found for M55342M09B100KTTNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M09B100KTTNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M09B100KRS2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B100KTTNT vs M55342M09B100KRS2 |
M55342M09B100KRWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342M09B100KTTNT vs M55342M09B100KRWB |
M55342M09B100KUS63 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B100KTTNT vs M55342M09B100KUS63 |
M55342M09B100KCUL2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B100KTTNT vs M55342M09B100KCUL2 |
M55342M09B100KPS6 | RES,SMT,THICK FILM,100K OHMS,200WV,5% +/-TOL,-300,300PPM TC,2512 CASE | Vishay Dale | M55342M09B100KTTNT vs M55342M09B100KPS6 |
M55342M09B100KPWB | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342M09B100KTTNT vs M55342M09B100KPWB |
M55342M09B100KRS3 | RES,SMT,THICK FILM,100K OHMS,200WV,5% +/-TOL,-300,300PPM TC,2512 CASE | Vishay Dale | M55342M09B100KTTNT vs M55342M09B100KRS3 |
M55342M09B100KRWB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B100KTTNT vs M55342M09B100KRWB |
M55342M09B100KRS2 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | Vishay Dale | M55342M09B100KTTNT vs M55342M09B100KRS2 |
M55342M09B100KRS6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342M09B100KTTNT vs M55342M09B100KRS6 |