Part Details for M55342M06B27A1RT1 by Vishay Intertechnologies
Overview of M55342M06B27A1RT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B27A1RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M06B27A1RT1
|
Avnet Americas | M55342M 300PPM 0705 27.1 0.1% R T1 - Tape and Reel (Alt: M55342M06B27A1RT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8128 / $0.9531 | Buy Now |
Part Details for M55342M06B27A1RT1
M55342M06B27A1RT1 CAD Models
M55342M06B27A1RT1 Part Data Attributes
|
M55342M06B27A1RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B27A1RT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 27.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B27A1RT1
This table gives cross-reference parts and alternative options found for M55342M06B27A1RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B27A1RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M06B27A1VWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1VWPM |
M55342M06B27A1VT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1VT0 |
M55342M06B27A1RWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1RWPM |
M55342M06B27A1CT5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1CT5M |
M55342M06B27A1MWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1MWP |
M55342M06B27A1UWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1UWPM |
M55342M06B27A1CT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 300 ppm, 27.1 ohm, SURFACE MOUNT, 0705, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1CT0 |
M55342M06B27A1RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 300 ppm, 27.1 ohm, SURFACE MOUNT, 0705, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1RT1 |
M55342M06B27A1UTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27.1ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B27A1RT1 vs M55342M06B27A1UTP |