Part Details for M55342M06B105ER by Mini-Systems Inc (MSI)
Overview of M55342M06B105ER by Mini-Systems Inc (MSI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B105ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MLCHP-MILITARY CHIP RESISTOR | 117 |
|
Buy Now |
Part Details for M55342M06B105ER
M55342M06B105ER CAD Models
M55342M06B105ER Part Data Attributes
|
M55342M06B105ER
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342M06B105ER
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B105ER
This table gives cross-reference parts and alternative options found for M55342M06B105ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B105ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M06U105EP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0805, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06U105EP |
M55342M06W105ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0705, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06W105ES |
M55342M06D105ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0705, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06D105ES |
M55342M06B105ES | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06B105ES |
M55342M06W105EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0705, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06W105EC |
M55342M06D105EP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0705, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06D105EP |
M55342M06B105EP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06B105EP |
M55342M06C105ER | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0805, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06C105ER |
M55342M06T105EP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0705, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06T105EP |
M55342M06G105EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0805, | Mini-Systems Inc (MSI) | M55342M06B105ER vs M55342M06G105EC |