Part Details for M55342M05B6T04RST by Vishay Intertechnologies
Overview of M55342M05B6T04RST by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M05B6T04RST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y4877
|
Newark | Rcwpm-7225 6.04M 2% M M55342M05B6T04R S7 |Vishay M55342M05B6T04RST RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
M55342M05B6T04RST
|
Avnet Americas | RES THKFLM 2208 6.04M OHM 0.225W 0.02 300PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342M05B6T04RST) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0913 | Buy Now |