Part Details for M55342M05B2H40SWB by Vishay Intertechnologies
Overview of M55342M05B2H40SWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M05B2H40SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18Y4487
|
Newark | Rcwpm-7225 2.4K 2% M M55342M05B2H40S T03 |Vishay M55342M05B2H40SWB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.3200 | Buy Now |
DISTI #
M55342M05B2H40SWB
|
Avnet Americas | Res Thick Film 2208 2.4K Ohm 2% 9/40W ±300ppm/°C 0.001% Molded SMD SMD Tray - Waffle Pack (Alt: M55342M05B2H40SWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.6082 | Buy Now |
Part Details for M55342M05B2H40SWB
M55342M05B2H40SWB CAD Models
M55342M05B2H40SWB Part Data Attributes
|
M55342M05B2H40SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M05B2H40SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 175 V |
Alternate Parts for M55342M05B2H40SWB
This table gives cross-reference parts and alternative options found for M55342M05B2H40SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M05B2H40SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M05B2H40PWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 300 ppm, 2400 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342M05B2H40SWB vs M55342M05B2H40PWB |
M55342M05B2H40MWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40MWB2 |
M55342M05B2H40CWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40CWB2 |
M55342M05B2H40MTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40MTP2 |
M55342M05B2H40VTN | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40VTN |
M55342M05B2H40STP2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40STP2 |
M55342M05B2H40RSU2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40RSU2 |
M55342M05B2H40VWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40VWL3 |
M55342M05B2H40PWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40PWB2 |
M55342M05B2H40SWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 2400ohm, 175V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B2H40SWB vs M55342M05B2H40SWA3 |