Part Details for M55342M04B30D1RWB by Vishay Intertechnologies
Overview of M55342M04B30D1RWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M04B30D1RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M04B30D1RWB
|
Avnet Americas | RES THKFLM 1505 30.1 OHM 0.15W 0.01 300PPM 0.01% SMD - Waffle Pack (Alt: M55342M04B30D1RWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.2988 | Buy Now |
Part Details for M55342M04B30D1RWB
M55342M04B30D1RWB CAD Models
M55342M04B30D1RWB Part Data Attributes
|
M55342M04B30D1RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M04B30D1RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342M04B30D1RWB
This table gives cross-reference parts and alternative options found for M55342M04B30D1RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M04B30D1RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M04B30D1STN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1STN |
M55342M04B30D1UWB3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1UWB3 |
M55342M04B30D1CS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1CS2 |
M55342M04B30D1VST2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1VST2 |
M55342M04B30D1UWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1UWA |
M55342M04B30D1RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 300 ppm, 30.1 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | M55342M04B30D1RWB vs M55342M04B30D1RS2 |
M55342M04B30D1MWA2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1MWA2 |
M55342M04B30D1RUL | Vishay Dale | Check for Price | RES,SMT,THICK FILM,30.1 OHMS,125WV,1% +/-TOL,-300,300PPM TC,1605 CASE | M55342M04B30D1RWB vs M55342M04B30D1RUL |
M55342M04B30D1UWL3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 30.1ohm, 125V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | M55342M04B30D1RWB vs M55342M04B30D1UWL3 |