There are no models available for this part yet.
Overview of M55342M01B1H10R by Mini-Systems Inc (MSI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342M01B1H10R by Mini-Systems Inc (MSI)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 2 %, 300 ppm, 1100 ohm, SURFACE MOUNT, 0502 | 605 |
|
$0.6000 / $1.4400 | Buy Now |
CAD Models for M55342M01B1H10R by Mini-Systems Inc (MSI)
Part Data Attributes for M55342M01B1H10R by Mini-Systems Inc (MSI)
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-SYSTEMS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.33 mm
|
Package Length
|
1.397 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.635 mm
|
Packing Method
|
Tray
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0502
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
40 V
|
Alternate Parts for M55342M01B1H10R
This table gives cross-reference parts and alternative options found for M55342M01B1H10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M01B1H10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M01C1H10P | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01C1H10P |
M55342M01T1H10R | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01T1H10R |
M55342M01B1H10M | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01B1H10M |
M55342M01B1H10P | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 2%, 300ppm, 1100ohm, SURFACE MOUNT, 0502, CHIP | State of the Art Inc | M55342M01B1H10R vs M55342M01B1H10P |
M55342M01B1H10P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01B1H10P |
M55342M01W1H10S | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01W1H10S |
M55342M01W1H10R | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01W1H10R |
M55342M01B1H10S | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 40V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | State of the Art Inc | M55342M01B1H10R vs M55342M01B1H10S |
M55342M01G1H10S | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0602, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01G1H10S |
M55342M01T1H10C | Fixed Resistor, Metal Glaze/thick Film, 0.02W, 1100ohm, 40V, 2% +/-Tol, -300,300ppm/Cel, 0502, | Mini-Systems Inc (MSI) | M55342M01B1H10R vs M55342M01T1H10C |