Part Details for M55342M01B100EMTSV by Vishay Thin Film
Overview of M55342M01B100EMTSV by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M01B100EMTSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342M01B100EMTSVTR-ND
|
DigiKey | M55342M 300PPM 0502 100K 1% M TS Min Qty: 25 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9664 | Buy Now |
Part Details for M55342M01B100EMTSV
M55342M01B100EMTSV CAD Models
M55342M01B100EMTSV Part Data Attributes
|
M55342M01B100EMTSV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342M01B100EMTSV
Vishay Thin Film
RESISTOR, THIN FILM, 0.05 W, 1 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 0502, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0502 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342M01B100EMTSV
This table gives cross-reference parts and alternative options found for M55342M01B100EMTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M01B100EMTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M01B100ESTIV | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100ESTIV |
M55342M01B100EVT0 | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100EVT0 |
M55342M01B100EMTSV | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100EMTSV |
M55342M01B100ERWI | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100ERWI |
M55342M01B100EPWP | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100EPWP |
M55342M01B100EUTFV | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100EUTFV |
M55342M01B100ERWSV | RESISTOR, THIN FILM, 0.05 W, 1 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 0502, CHIP, GREEN | Vishay Thin Film | M55342M01B100EMTSV vs M55342M01B100ERWSV |
M55342M01B100EST3V | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100EST3V |
M55342M01B100ESTI | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100ESTI |
M55342M01B100ERWSV | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | M55342M01B100EMTSV vs M55342M01B100ERWSV |