There are no models available for this part yet.
Overview of M55342L08B3K90STP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342L08B3K90STP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342L08B3K90STP
|
Avnet Americas | Resistor Chip Thick Film 2010 3.9kOhm ±5% 4/5W ±200ppm/°C - Tape and Reel (Alt: M55342L08B3K90STP) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1426 | Buy Now |
CAD Models for M55342L08B3K90STP by Vishay Intertechnologies
Part Data Attributes for M55342L08B3K90STP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
5.3086 mm
|
Package Style
|
SMT
|
Package Width
|
2.4892 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342L08B3K90STP
This table gives cross-reference parts and alternative options found for M55342L08B3K90STP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342L08B3K90STP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342L08B3K90VT1M | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90VT1M |
M55342L08B3K90PWSV | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90PWSV |
M55342L08B3K90CT5M | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90CT5M |
M55342L08B3K90STFM | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90STFM |
M55342L08B3K90PWSM | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90PWSM |
M55342L08B3K90UWIM | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90UWIM |
M55342L08B3K90CBSM | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90CBSM |
M55342L08B3K90CTIV | Fixed Resistor, Thin Film, 0.8W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342L08B3K90STP vs M55342L08B3K90CTIV |