Part Details for M55342L08B2G21RWB by Vishay Intertechnologies
Overview of M55342L08B2G21RWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342L08B2G21RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342L08B2G21RWB
|
Avnet Americas | Resistor Chip Thick Film 2010 2.21Ohm ?2% 4/5W ?200ppm/?C - Waffle Pack (Alt: M55342L08B2G21RWB) Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.1690 | Buy Now |