Part Details for M55342K12B511DRT1V by Vishay Thin Film
Overview of M55342K12B511DRT1V by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B511DRT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K12B511DRT1VTR-ND
|
DigiKey | M55342K 100PPM 0603 511 1% R T1 Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2247 | Buy Now |
Part Details for M55342K12B511DRT1V
M55342K12B511DRT1V CAD Models
M55342K12B511DRT1V Part Data Attributes
|
M55342K12B511DRT1V
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K12B511DRT1V
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B511DRT1V
This table gives cross-reference parts and alternative options found for M55342K12B511DRT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B511DRT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B511DVW0 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DVW0 |
M55342K12B511DRWI | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DRWI |
M55342K12B511DRTP | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DRTP |
M55342K12B511DRT1V | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DRT1V |
M55342K12B511DMTFV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B511DRT1V vs M55342K12B511DMTFV |
M55342K12B511DSTP | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DSTP |
M55342K12B511DPWPV | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DPWPV |
M55342K12B511DRWSV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B511DRT1V vs M55342K12B511DRWSV |
M55342K12B511DSTP | RES,SMT,THICK FILM,511 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Vishay Dale | M55342K12B511DRT1V vs M55342K12B511DSTP |
M55342K12B511DSWSV | Fixed Resistor, Thin Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342K12B511DRT1V vs M55342K12B511DSWSV |