Part Details for M55342K12B49D9RT1 by Vishay Intertechnologies
Overview of M55342K12B49D9RT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B49D9RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B49D9RT1V
|
Avnet Americas | RES THKFLM 0603 49.9 OHM 0.1W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K12B49D9RT1V) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for M55342K12B49D9RT1
M55342K12B49D9RT1 CAD Models
M55342K12B49D9RT1 Part Data Attributes
|
M55342K12B49D9RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B49D9RT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B49D9RT1
This table gives cross-reference parts and alternative options found for M55342K12B49D9RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B49D9RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B49D9MT1V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9MT1V |
M55342K12B49D9CBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9CBSV |
M55342K12B49D9RWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9RWIV |
M55342K12B49D9RWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9RWSV |
M55342K12B49D9PBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9PBSV |
M55342K12B49D9MT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9MT0V |
M55342K12B49D9VT0V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B49D9RT1 vs M55342K12B49D9VT0V |
M55342K12B49D9RTIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9RTIV |
M55342K12B49D9MTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9MTP |
M55342K12B49D9RT1V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 49.9 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B49D9RT1 vs M55342K12B49D9RT1V |