Part Details for M55342K12B220DSS6 by Vishay Intertechnologies
Overview of M55342K12B220DSS6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B220DSS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17Y6645
|
Newark | Rcwpm-0603 220 1% K M55342K12B220Ds S82 |Vishay M55342K12B220DSS6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.1600 | Buy Now |
DISTI #
M55342K12B220DSS6
|
Avnet Americas | RES THKFLM 0603 220 OHM 0.1W 0.01 100PPM 0.001% SMD - Tape and Reel (Alt: M55342K12B220DSS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9700 / $4.3389 | Buy Now |
DISTI #
M55342K12B220DSS6
|
Avnet Asia | RES THKFLM 0603 220 OHM 0.1W 0.01 100PPM 0.001% SMD (Alt: M55342K12B220DSS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.1625 / $3.5634 | Buy Now |