Part Details for M55342K12B15E0RT3 by Vishay Intertechnologies
Results Overview of M55342K12B15E0RT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B15E0RT3 Information
M55342K12B15E0RT3 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K12B15E0RT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B15E0RT3
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Reliability - Waffle P... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Waffle Pack |
300 |
|
$1.4678 | Buy Now |
Part Details for M55342K12B15E0RT3
M55342K12B15E0RT3 CAD Models
M55342K12B15E0RT3 Part Data Attributes
|
M55342K12B15E0RT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B15E0RT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B15E0RT3
This table gives cross-reference parts and alternative options found for M55342K12B15E0RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B15E0RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12B15E0RBSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0RBSV |
M55342K12B15E0RT1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0RT1V |
M55342K12B15E0RBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0RBSV |
M55342K12B15E0PWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B15E0RT3 vs M55342K12B15E0PWIV |
M55342K12B15E0VTSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B15E0RT3 vs M55342K12B15E0VTSV |
M55342K12B15E0PTP | Vishay Dale | Check for Price | RES,SMT,THICK FILM,15K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | M55342K12B15E0RT3 vs M55342K12B15E0PTP |
M55342K12B15E0RT5V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0RT5V |
M55342K12B15E0RWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0RWSV |
M55342K12B15E0PBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15E0RT3 vs M55342K12B15E0PBSV |
M55342K12B15E0VTIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | M55342K12B15E0RT3 vs M55342K12B15E0VTIV |