Part Details for M55342K12B15D0SS3 by Vishay Intertechnologies
Overview of M55342K12B15D0SS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B15D0SS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B15D0SS3
|
Avnet Americas | Res Thick Film 0603 15 Ohm 1% 1/10W ?100ppm/?C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K12B15D0SS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2936 / $1.8034 | Buy Now |
|
Future Electronics | RES,SMT,THICK FILM,15 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
Part Details for M55342K12B15D0SS3
M55342K12B15D0SS3 CAD Models
M55342K12B15D0SS3 Part Data Attributes
|
M55342K12B15D0SS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B15D0SS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B15D0SS3
This table gives cross-reference parts and alternative options found for M55342K12B15D0SS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B15D0SS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12W15D0P-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12W15D0P-W |
M55342K12W15D0T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12W15D0T-TR |
M55342K12B15D0RWL | Vishay Intertechnologies | $1.3770 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12B15D0RWL |
M55342K12B15D0RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B15D0SS3 vs M55342K12B15D0RS2 |
M55342K12C15D0T-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12C15D0T-W |
M55342K12C15D0C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12C15D0C-W |
M55342K12U15D0C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12U15D0C-W |
M55342K12G15D0T-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12G15D0T-W |
M55342K12B15D0RS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B15D0SS3 vs M55342K12B15D0RS6 |
M55342K12B15D0SS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B15D0SS3 vs M55342K12B15D0SS6 |