Part Details for M55342K12B150ERS2 by Vishay Intertechnologies
Results Overview of M55342K12B150ERS2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M55342K12B150ERS2 Information
M55342K12B150ERS2 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M55342K12B150ERS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B150ERS2
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Military Reliability - Ta... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7307 / $1.0748 | Buy Now |
DISTI #
V37:1799_09682180
|
Arrow Electronics | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2303 | Americas - 500 |
|
$0.6195 / $2.4072 | Buy Now |
DISTI #
67511416
|
Verical | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2303 | Americas - 500 |
|
$2.4072 | Buy Now |
DISTI #
M55342K12B150ERS2
|
TTI | Thick Film Resistors - SMD 0603 150K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.7120 | Buy Now |
DISTI #
M55342K12B150ERS2
|
Avnet Abacus | SMD Chip Resistor 150 kOhm 1 100 mW 0603 1608 Metric Thick Film Military Reliability (Alt: M55342K1... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K12B150ERS2
M55342K12B150ERS2 CAD Models
M55342K12B150ERS2 Part Data Attributes
|
M55342K12B150ERS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B150ERS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B150ERS2
This table gives cross-reference parts and alternative options found for M55342K12B150ERS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B150ERS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K12C150ES | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12C150ES |
M55342K12W150EM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12W150EM-W |
M55342K12B150ERWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12B150ERWB |
M55342K12G150ES-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12G150ES-TR |
M55342K12B150EMUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12B150EMUL |
M55342K12B150ERS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 150000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | M55342K12B150ERS2 vs M55342K12B150ERS6 |
M55342K12W150ES-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12W150ES-W |
M55342K12U150ER-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12U150ER-TR |
M55342K12U150EP | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12U150EP |
M55342K12G150EP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | M55342K12B150ERS2 vs M55342K12G150EP-TR |