Part Details for M55342K11B7E50PS6 by Vishay Intertechnologies
Overview of M55342K11B7E50PS6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B7E50PS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B7E50PS6
|
Avnet Americas | Resistor Chip Thick Film 0402 7.5kOhm ?1% 1/20W ?100ppm/?C - Tape and Reel (Alt: M55342K11B7E50PS6) Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7834 | Buy Now |
DISTI #
V37:1799_25771970
|
Arrow Electronics | Res Thick Film 0402 7.5K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Date Code: 2106 | Americas - 300 |
|
$0.4069 / $0.5570 | Buy Now |
DISTI #
59282173
|
Verical | Res Thick Film 0402 7.5K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2106 | Americas - 300 |
|
$0.4069 | Buy Now |
Part Details for M55342K11B7E50PS6
M55342K11B7E50PS6 CAD Models
M55342K11B7E50PS6 Part Data Attributes
|
M55342K11B7E50PS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B7E50PS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B7E50PS6
This table gives cross-reference parts and alternative options found for M55342K11B7E50PS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B7E50PS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B7E50SS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,7.5K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | M55342K11B7E50PS6 vs M55342K11B7E50SS2 |
M55342K11B7E50VTN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50VTN |
M55342K11B7E50PSU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50PSU |
M55342K11B7E50SS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50SS2 |
M55342K11B7E50TWLT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | M55342K11B7E50PS6 vs M55342K11B7E50TWLT |
M55342K11B7E50SWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50SWB |
M55342K11B7E50RS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50RS2 |
M55342K11B7E50RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | M55342K11B7E50PS6 vs M55342K11B7E50RWL |
M55342K11B7E50RS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50RS6 |
M55342K11B7E50TS2T | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7500ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B7E50PS6 vs M55342K11B7E50TS2T |