Part Details for M55342K11B71D5SWB by Vishay Intertechnologies
Overview of M55342K11B71D5SWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B71D5SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B71D5SWB
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0402 Size 71.5 Ohm 1% 0.05 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342K11B71D5SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.8105 | Buy Now |
DISTI #
M55342K11B71D5SWB
|
TTI | Thick Film Resistors - SMD 0402 71.5 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$2.7600 / $2.9000 | Buy Now |
Part Details for M55342K11B71D5SWB
M55342K11B71D5SWB CAD Models
M55342K11B71D5SWB Part Data Attributes
|
M55342K11B71D5SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B71D5SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B71D5SWB
This table gives cross-reference parts and alternative options found for M55342K11B71D5SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B71D5SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B71D5RWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5RWB |
M55342K11B71D5RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B71D5SWB vs M55342K11B71D5RS6 |
M55342K11B71D5RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 71.5ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B71D5SWB vs M55342K11B71D5RS2 |
M55342K11B71D5SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5SWL |
M55342K11B71D5TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5TWLT |
M55342K11B71D5RSV | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5RSV |
M55342K11B71D5SUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5SUL |
M55342K11B71D5TULT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5TULT |
M55342K11B71D5RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5RS6 |
M55342K11B71D5TWA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 71.5ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B71D5SWB vs M55342K11B71D5TWA |