There are no models available for this part yet.
Overview of M55342K11B340DRS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B340DRS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17Y1251
|
Newark | Rcwpm-0402 340 1% K M55342K11B340Dr S83 |Vishay M55342K11B340DRS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $0.9260 | Buy Now | |
DISTI #
M55342K11B340DRS2
|
Avnet Americas | Res Thick Film 0402 340 Ohm 1% 1/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K11B340DRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8840 | Buy Now | |
DISTI #
M55342K11B340DRS2
|
TTI | Thick Film Resistors - SMD 0402 340 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9300 | Buy Now |
CAD Models for M55342K11B340DRS2 by Vishay Intertechnologies
Part Data Attributes for M55342K11B340DRS2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.33 mm
|
Package Length
|
0.99 mm
|
Package Style
|
SMT
|
Package Width
|
0.51 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
30 V
|
Alternate Parts for M55342K11B340DRS2
This table gives cross-reference parts and alternative options found for M55342K11B340DRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B340DRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B340DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSWL |
M55342K11B340DPWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DPWB |
M55342K11B340DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSWB |
M55342K11B340DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSS6 |
M55342K11B340DMS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DMS3 |
M55342K11B340DMUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DMUL |
M55342K11B340DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSS2 |
M55342K11B340DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DRS3 |
M55342K11B340DSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSS3 |
M55342K11B340DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 340ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B340DRS2 vs M55342K11B340DSUL |