Part Details for M55342K11B255DRUL by Vishay Intertechnologies
Overview of M55342K11B255DRUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B255DRUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22P4747
|
Newark | Rcwpm-0402 255 1% K M55342K11B255Dr Rsl |Vishay M55342K11B255DRUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $1.1200 | Buy Now |
DISTI #
M55342K11B255DRUL
|
Avnet Americas | RES THKFLM 0402 255 OHM 0.05W 0.01 100PPM 0.01% SMD SLDC - Tape and Reel (Alt: M55342K11B255DRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1554 | Buy Now |
Part Details for M55342K11B255DRUL
M55342K11B255DRUL CAD Models
M55342K11B255DRUL Part Data Attributes
|
M55342K11B255DRUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B255DRUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B255DRUL
This table gives cross-reference parts and alternative options found for M55342K11B255DRUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B255DRUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B255DTS6T | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DTS6T |
M55342K11B255DRWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B255DRUL vs M55342K11B255DRWB |
M55342K11B255DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DSS6 |
M55342K11B255DSS2 | RES,SMT,THICK FILM,255 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B255DRUL vs M55342K11B255DSS2 |
M55342K11B255DSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 255 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B255DRUL vs M55342K11B255DSWB |
M55342K11B255DSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DSS3 |
M55342K11B255DMUL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DMUL |
M55342K11B255DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DSWL |
M55342K11B255DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B255DRUL vs M55342K11B255DRS2 |
M55342K11B255DMS3 | RES,SMT,THICK FILM,255 OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B255DRUL vs M55342K11B255DMS3 |