Part Details for M55342K11B221DR by TT Electronics plc
Overview of M55342K11B221DR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B221DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-M55342K11B221DR
|
Mouser Electronics | Thin Film Resistors - SMD 0402 221 1% RoHS: Not Compliant | 0 |
|
$3.9800 | Order Now |
DISTI #
M55342K11B221DR
|
TTI | Thin Film Resistors - SMD 0402 221 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.2900 | Buy Now |