Part Details for M55342K11B17B2RWS by Vishay Intertechnologies
Overview of M55342K11B17B2RWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B17B2RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B17B2RWS
|
Avnet Americas | M55342K 100PPM 0402 17.2K 0.1% R WS - Waffle Pack (Alt: M55342K11B17B2RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2860 / $12.7440 | Buy Now |
Part Details for M55342K11B17B2RWS
M55342K11B17B2RWS CAD Models
M55342K11B17B2RWS Part Data Attributes
|
M55342K11B17B2RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B17B2RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 17200ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 17200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B17B2RWS
This table gives cross-reference parts and alternative options found for M55342K11B17B2RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B17B2RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K11B17B2RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 17200 ohm, SURFACE MOUNT, 0402, CHIP | M55342K11B17B2RWS vs M55342K11B17B2RWS |
M55342K11B17B2VT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 17200ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | M55342K11B17B2RWS vs M55342K11B17B2VT1 |