Part Details for M55342K11B15E0RBSV by Vishay Thin Film
Overview of M55342K11B15E0RBSV by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B15E0RBSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K11B15E0RBSV-ND
|
DigiKey | RES SMD 15K OHM 1% 1/20W 0402 Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9420 | Buy Now |
Part Details for M55342K11B15E0RBSV
M55342K11B15E0RBSV CAD Models
M55342K11B15E0RBSV Part Data Attributes
|
M55342K11B15E0RBSV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K11B15E0RBSV
Vishay Thin Film
RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B15E0RBSV
This table gives cross-reference parts and alternative options found for M55342K11B15E0RBSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B15E0RBSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B15E0RTSV | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B15E0RBSV vs M55342K11B15E0RTSV |
M55342K11B15E0RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B15E0RBSV vs M55342K11B15E0RTP |
M55342K11B15E0STIV | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | M55342K11B15E0RBSV vs M55342K11B15E0STIV |
M55342K11B15E0VTF | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B15E0RBSV vs M55342K11B15E0VTF |
M55342K11B15E0PTP | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B15E0RBSV vs M55342K11B15E0PTP |
M55342K11B15E0RT0V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B15E0RBSV vs M55342K11B15E0RT0V |
M55342K11B15E0UTFV | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B15E0RBSV vs M55342K11B15E0UTFV |
M55342K11B15E0PTP | RES,SMT,THICK FILM,15K OHMS,30WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Dale | M55342K11B15E0RBSV vs M55342K11B15E0PTP |
M55342K11B15E0MTS | Fixed Resistor, Thin Film, 0.05W, 15000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B15E0RBSV vs M55342K11B15E0MTS |
M55342K11B15E0RT5V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B15E0RBSV vs M55342K11B15E0RT5V |