Part Details for M55342K11B10E0RTP by Vishay Intertechnologies
Overview of M55342K11B10E0RTP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B10E0RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y8399
|
Newark | Rcwpm-0402 10K 1% K M55342K11B10E0R R01 |Vishay M55342K11B10E0RTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 / $0.7550 | Buy Now |
DISTI #
M55342K11B10E0RTP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K11B10E0RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6231 | Buy Now |
DISTI #
75-M35342K11B10E0RTP
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10K 1% | 0 |
|
$0.6420 | Order Now |
DISTI #
66335108
|
Verical | Res Thick Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2029 | Americas - 11297 |
|
$0.5733 | Buy Now |
DISTI #
M55342K11B10E0RTP
|
TTI | Thick Film Resistors - SMD 0402 10K 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 132000 In Stock |
|
$0.6660 | Buy Now |
DISTI #
M55342K11B10E0RTP
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability (Alt: M55342K11B10E0RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K11B10E0RTP
M55342K11B10E0RTP CAD Models
M55342K11B10E0RTP Part Data Attributes
|
M55342K11B10E0RTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B10E0RTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B10E0RTP
This table gives cross-reference parts and alternative options found for M55342K11B10E0RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B10E0RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B10E0VBSV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0VBSV |
M55342K11B10E0ST3 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0ST3 |
M55342K11B10E0STIV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0STIV |
M55342K11B10E0RT0V | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0RT0V |
M55342K11B10E0RWSV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0RWSV |
M55342K11B10E0MT1V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B10E0RTP vs M55342K11B10E0MT1V |
M55342K11B10E0RT5V | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0RT5V |
M55342K11B10E0STP | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0STP |
M55342K11B10E0STSV | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | M55342K11B10E0RTP vs M55342K11B10E0STSV |
M55342K11B10E0PT1V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B10E0RTP vs M55342K11B10E0PT1V |