Part Details for M55342K10B27D4PTN by Vishay Intertechnologies
Overview of M55342K10B27D4PTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K10B27D4PTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K10B27D4PTN
|
Avnet Americas | RES THKFLM 1010 27.4 OHM 0.5W 0.01 100PPM 0.1% SMD ESD - Tape and Reel (Alt: M55342K10B27D4PTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7236 | Buy Now |
Part Details for M55342K10B27D4PTN
M55342K10B27D4PTN CAD Models
M55342K10B27D4PTN Part Data Attributes
|
M55342K10B27D4PTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K10B27D4PTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B27D4PTN
This table gives cross-reference parts and alternative options found for M55342K10B27D4PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B27D4PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K10B27D4MWL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4MWL |
M55342K10B27D4RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4RS6 |
M55342K10B27D4PTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4PTP |
M55342K10B27D4SST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4SST |
M55342K10B27D4S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B27D4PTN vs M55342K10B27D4S-TR |
M55342K10B27D4RUL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4RUL |
M55342K10B27D4M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342K10B27D4PTN vs M55342K10B27D4M-TR |
M55342K10B27D4SUL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4SUL |
M55342K10B27D4VS3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4VS3 |
M55342K10B27D4RTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342K10B27D4PTN vs M55342K10B27D4RTP |