Part Details for M55342K10B12J0TWAT by Vishay Intertechnologies
Overview of M55342K10B12J0TWAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K10B12J0TWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K10B12J0TWAT
|
Avnet Americas | Resistor Established Reliability Thick Film 1010 12 Ohm 5% 1/2W ?100ppm/?C Molded Waffle - Waffle Pack (Alt: M55342K10B12J0TWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$20.3683 / $42.8982 | Buy Now |
Part Details for M55342K10B12J0TWAT
M55342K10B12J0TWAT CAD Models
M55342K10B12J0TWAT Part Data Attributes
|
M55342K10B12J0TWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K10B12J0TWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for M55342K10B12J0TWAT
This table gives cross-reference parts and alternative options found for M55342K10B12J0TWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K10B12J0TWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K10B12J0RWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B12J0TWAT vs M55342K10B12J0RWB |
M55342K10B12J0T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0T-TR |
M55342K10B12J0UWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0UWL |
M55342K10B12J0RS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B12J0TWAT vs M55342K10B12J0RS2 |
M55342K10B12J0R-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0R-TR |
M55342K10B12J0RS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1010, CHIP, HALOGEN FREE | M55342K10B12J0TWAT vs M55342K10B12J0RS6 |
M55342K10B12J0PUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0PUL |
M55342K10B12J0RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0RWL |
M55342K10B12J0TSU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0TSU |
M55342K10B12J0MSU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | M55342K10B12J0TWAT vs M55342K10B12J0MSU |